Bahco Single Ended Open Spanner, 19mm, Metric, , 171 mm Overall

Номер на артикул на RS: 717-8992Марка: Bahco№ по каталога на производителя: 894M-19
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

19mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

171 mm

Double Ended

No

Imperial or Metric

Metric

Страна на произход

Germany

Детайли за продукта

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 894/ ISO 3318.

€ 8,01

€ 8,01 Всеки (ex VAT)

Bahco Single Ended Open Spanner, 19mm, Metric, , 171 mm Overall

€ 8,01

€ 8,01 Всеки (ex VAT)

Bahco Single Ended Open Spanner, 19mm, Metric, , 171 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

19mm

Material

Alloy Steel

Finish

Gunmetal

Overall Length

171 mm

Double Ended

No

Imperial or Metric

Metric

Страна на произход

Germany

Детайли за продукта

Single Ended Open Spanner (894M)

Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel
Gunmetal finish
Angle 15°

Standards

DIN 894/ ISO 3318.