Технически документи
Спецификации
Brand
BahcoHead Type
Pozidriv
Type
Driver Bit
Size
PZ3
Material
Chrome Molybdenum Vanadium Steel
Страна на произход
Spain
Детайли за продукта
Bahco Hexagonal Bits
Bahco professional hex blades are long reach at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability they work perfectly as a partner with the ERGO driver range.
Features and Benefits
in drive
Phosphated finish
Excellent for trade, industry or DIY
Material: High performance alloy steel
Pack of 1
Phillips, Pozidrive, Torx and Slotted options
Application Information
For all screw applications in trade and industry
Driver Bits
€ 16,85
€ 16,85 Всеки (ex VAT)
1
€ 16,85
€ 16,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoHead Type
Pozidriv
Type
Driver Bit
Size
PZ3
Material
Chrome Molybdenum Vanadium Steel
Страна на произход
Spain
Детайли за продукта
Bahco Hexagonal Bits
Bahco professional hex blades are long reach at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability they work perfectly as a partner with the ERGO driver range.
Features and Benefits
in drive
Phosphated finish
Excellent for trade, industry or DIY
Material: High performance alloy steel
Pack of 1
Phillips, Pozidrive, Torx and Slotted options
Application Information
For all screw applications in trade and industry