Bahco 4-Piece Water Pump Pliers, 225 mm Overall, Bent Tip, 53,5mm Jaw

Технически документи
Спецификации
Brand
BahcoPlier Type
Water Pump Pliers
Number of Pieces
4
Overall Length
225 mm
Tip Style
Bent
Material
Alloy Steel
Jaw Length
53,5mm
Jaw Depth
7.5mm
Distrelec Product Id
30409325
Страна на произход
France
Детайли за продукта
The Bahco Slip Joint Pliers with Ergo® handle
The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.
Features & Benefits
Flat and pipe grip jaws
Self-locking jaws grip tightly at three points
Nickel and chrome-plated, anti-corrosion treated finish
Thermoplastic surface on tough polypropylene which gives a superior grip
Ergonomic design for maximum gripping comfort
ISO 8976; DIN 8976
€ 66,79
€ 66,79 Всеки (ex VAT)
1
€ 66,79
€ 66,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoPlier Type
Water Pump Pliers
Number of Pieces
4
Overall Length
225 mm
Tip Style
Bent
Material
Alloy Steel
Jaw Length
53,5mm
Jaw Depth
7.5mm
Distrelec Product Id
30409325
Страна на произход
France
Детайли за продукта
The Bahco Slip Joint Pliers with Ergo® handle
The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.
Features & Benefits
Flat and pipe grip jaws
Self-locking jaws grip tightly at three points
Nickel and chrome-plated, anti-corrosion treated finish
Thermoplastic surface on tough polypropylene which gives a superior grip
Ergonomic design for maximum gripping comfort
ISO 8976; DIN 8976