Bahco Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall

Номер на артикул на RS: 688-0041Марка: Bahco№ по каталога на производителя: 817V-6
brand-logo
Преглед на всички в Гайкови драйвери

Технически документи

Спецификации

Brand

Bahco

Tip Type

Hexagon

Tip Size

6 mm

Screwdriver Type

VDE

Blade Length

125 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Alloy Steel

Handle Material

Plastic

Страна на произход

Spain

Детайли за продукта

VDE 800 Series Nut Drivers

Insulated nut driver for work on live equipment up to 1000 V
Tip easy to identify with the symbol marked on the domed end
High performance alloy steel blade, insulation moulded directly
Hexagon opening tolerance DIN ISO 691, ISO 691

Standards

IEC 60900

Може да се интересувате от
RS PRO Hexagon Nut Driver, 6 mm Tip
€ 9,64Всеки (ex VAT)
RS PRO Hexagon Nut Driver, 6 mm Tip, 125 mm Blade
€ 10,88Всеки (ex VAT)

P.O.A.

Bahco Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall

P.O.A.

Bahco Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Hexagon Nut Driver, 6 mm Tip
€ 9,64Всеки (ex VAT)
RS PRO Hexagon Nut Driver, 6 mm Tip, 125 mm Blade
€ 10,88Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Tip Type

Hexagon

Tip Size

6 mm

Screwdriver Type

VDE

Blade Length

125 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Alloy Steel

Handle Material

Plastic

Страна на произход

Spain

Детайли за продукта

VDE 800 Series Nut Drivers

Insulated nut driver for work on live equipment up to 1000 V
Tip easy to identify with the symbol marked on the domed end
High performance alloy steel blade, insulation moulded directly
Hexagon opening tolerance DIN ISO 691, ISO 691

Standards

IEC 60900

Може да се интересувате от
RS PRO Hexagon Nut Driver, 6 mm Tip
€ 9,64Всеки (ex VAT)
RS PRO Hexagon Nut Driver, 6 mm Tip, 125 mm Blade
€ 10,88Всеки (ex VAT)