Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall

Номер на артикул на RS: 509-4921Марка: Bahco№ по каталога на производителя: 8150-1/2
brand-logo

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

270 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Страна на произход

Argentina

Детайли за продукта

Bahco 1/2 in. Reversible Ratchet Handle

Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one piece ratchet provide strength and safety for industrial applications. Smooth comfort-grip handle permits all-day use without gloves.

Features and Benefits
32 teeth, giving 11.25° action
Made from Vanadium Extra
Nickel and chrome plated, fine polished finish
Plastic handle
Sealed
Smooth operation
Double pawl system for superior strength
Patented mechanism

Standards

ISO 3315/1174-2
DIN 3122/3120; UNE 16512

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 96,29

€ 96,29 Всеки (ex VAT)

Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall

€ 96,29

€ 96,29 Всеки (ex VAT)

Bahco 1/2 in Square Ratchet with Ratchet Handle, 270 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

270 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Страна на произход

Argentina

Детайли за продукта

Bahco 1/2 in. Reversible Ratchet Handle

Enclosed head is sealed to prevent dust, dirt, and liquids from entering head, preserving internal lubrication. Forged one piece ratchet provide strength and safety for industrial applications. Smooth comfort-grip handle permits all-day use without gloves.

Features and Benefits
32 teeth, giving 11.25° action
Made from Vanadium Extra
Nickel and chrome plated, fine polished finish
Plastic handle
Sealed
Smooth operation
Double pawl system for superior strength
Patented mechanism

Standards

ISO 3315/1174-2
DIN 3122/3120; UNE 16512

Може да се интересувате от