Bahco Driver Bit Set 18 Pieces, Hexagon

Номер на артикул на RS: 876-6654Марка: Bahco№ по каталога на производителя: 808050S-18
brand-logo

Технически документи

Спецификации

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit Set

Size

Hex 4, Hex 5, Hex 6, Hex 7, PH1, PH2, PZ1, PZ2, SL4, T15, T20

Number of Pieces

18

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco 18 Pieces Stubby Ratcheting Screwdriver Bit Set

Bahco stubby ratcheting screwdriver set that comes in a handy case that makes it easy to identify parts and to check for missing tools. The in driver is compact enough to allow access in confined spaces without diminishing power transmission. It also benefits from a smooth ratchet action and a magnetic shank that secures the bit and allows for easy changing. The bits have a phosphate finish and offer excellent engagement that helps to prolong the life of the tool and the fastener.

Features and Benefits
3-component handle with textured finish
Three position ratchet mechanism: forward, reverse and neutral
Lightweight, rounded corners handy injection case
Detachable square driver blade

1 piece detachable square driver blade stubby ratcheting screwdriver
8 pieces S2 Zinc Phosphate bits: PH 1, PH 2, PZ 1, PZ 2, T-15, T-20, SL 4, HEX 3
1 piece in x in socket adapter
1 piece in Sq. x in hex bit holder 50 mm (changeable type)
1 piece in Sq. x in square flexible socket adaptor 150 mm
1 piece in x in bit adapter
5 pieces in sockets: 4, 5, 6, 7, 8 mm

Информацията за складовите наличности временно не е налична.

€ 65,97

€ 65,97 Всеки (ex VAT)

Bahco Driver Bit Set 18 Pieces, Hexagon

€ 65,97

€ 65,97 Всеки (ex VAT)

Bahco Driver Bit Set 18 Pieces, Hexagon
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit Set

Size

Hex 4, Hex 5, Hex 6, Hex 7, PH1, PH2, PZ1, PZ2, SL4, T15, T20

Number of Pieces

18

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco 18 Pieces Stubby Ratcheting Screwdriver Bit Set

Bahco stubby ratcheting screwdriver set that comes in a handy case that makes it easy to identify parts and to check for missing tools. The in driver is compact enough to allow access in confined spaces without diminishing power transmission. It also benefits from a smooth ratchet action and a magnetic shank that secures the bit and allows for easy changing. The bits have a phosphate finish and offer excellent engagement that helps to prolong the life of the tool and the fastener.

Features and Benefits
3-component handle with textured finish
Three position ratchet mechanism: forward, reverse and neutral
Lightweight, rounded corners handy injection case
Detachable square driver blade

1 piece detachable square driver blade stubby ratcheting screwdriver
8 pieces S2 Zinc Phosphate bits: PH 1, PH 2, PZ 1, PZ 2, T-15, T-20, SL 4, HEX 3
1 piece in x in socket adapter
1 piece in Sq. x in hex bit holder 50 mm (changeable type)
1 piece in Sq. x in square flexible socket adaptor 150 mm
1 piece in x in bit adapter
5 pieces in sockets: 4, 5, 6, 7, 8 mm