Технически документи
Спецификации
Brand
BahcoJaw Capacity
43mm
Wrench Type
Adjustable Spanner
Overall Length
390 mm
Handle Type
Insulated
Finish
Chrome
VDE/1000V Approved
Yes
Material
Alloy Steel
Model Number
80V
Страна на произход
China
Детайли за продукта
Bahco VDE Adjustable Wrench
Professional Adjustable Wrench designed for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by thumb screw
Complies with ISO and ANSI torque requirements
Head dimensions comply with ISO 6787 standards
Standards
ISO 6787, IEC 60900, VDE certified
€ 135,18
€ 135,18 Всеки (ex VAT)
1
€ 135,18
€ 135,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoJaw Capacity
43mm
Wrench Type
Adjustable Spanner
Overall Length
390 mm
Handle Type
Insulated
Finish
Chrome
VDE/1000V Approved
Yes
Material
Alloy Steel
Model Number
80V
Страна на произход
China
Детайли за продукта
Bahco VDE Adjustable Wrench
Professional Adjustable Wrench designed for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
Insulated adjustable wrench
3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger
4th coating in black to protect handle edges
High performance alloy steel
Chrome plated and anti-corrosion treated finish
Movable jaw operated by thumb screw
Complies with ISO and ANSI torque requirements
Head dimensions comply with ISO 6787 standards
Standards
ISO 6787, IEC 60900, VDE certified