Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Adjustable Spanner, 380 mm Overall, 44mm Jaw Capacity, Metal Handle

Номер на артикул на RS: 734-769Марка: Bahco№ по каталога на производителя: 8074 IPIMPA: 616106Distrelec Article No.: 30409322
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

44mm

Wrench Type

Adjustable Spanner

Overall Length

380 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

1

Model Number

80

Distrelec Product Id

30409322

Страна на произход

Sweden

Детайли за продукта

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Информацията за складовите наличности временно не е налична.

€ 103,20

€ 103,20 Всеки (ex VAT)

Bahco Adjustable Spanner, 380 mm Overall, 44mm Jaw Capacity, Metal Handle

€ 103,20

€ 103,20 Всеки (ex VAT)

Bahco Adjustable Spanner, 380 mm Overall, 44mm Jaw Capacity, Metal Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

44mm

Wrench Type

Adjustable Spanner

Overall Length

380 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Number of Pieces

1

Model Number

80

Distrelec Product Id

30409322

Страна на произход

Sweden

Детайли за продукта

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333