Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle

Номер на артикул на RS: 539-564Марка: Bahco№ по каталога на производителя: 8073 IPIMPA: 616105
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

305 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Страна на произход

Sweden

Детайли за продукта

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Информацията за складовите наличности временно не е налична.

€ 63,18

€ 63,18 Всеки (ex VAT)

Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle

€ 63,18

€ 63,18 Всеки (ex VAT)

Bahco Adjustable Spanner, 305 mm Overall, 34mm Jaw Capacity, Metal Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

34mm

Wrench Type

Adjustable Spanner

Overall Length

305 mm

Handle Type

Metal

Finish

Phosphate

Material

Alloy Steel

Страна на произход

Sweden

Детайли за продукта

Bahco Phosphated Adjustable Spanners

Bahco 80 Series phosphated finish adjustable wrenches with tapered jaws with a measurement scale on the fixed jaw.These spanners incorporate graduated 15° angled head with thin parallel jaws, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort

Features and Benefits
High quality, phosphated finish
Black finish
Precision-hardened and anti-corrosion treated
Available in sizes from 4 in to 18 in
Improved access in confined spaces with the slim 15° angled jaws
Accurate jaw movement
Left turning screw
Scale in mm for pre-adjusting and accurate measurement

Standards

Standards: IS O 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333