Bahco Adjustable Spanner, 255 mm Overall, 31mm Jaw Capacity, Metal Handle

Технически документи
Спецификации
Brand
BahcoJaw Capacity
31mm
Wrench Type
Adjustable Spanner
Overall Length
255 mm
Handle Type
Metal
Finish
Chrome
Material
Alloy Steel
Number of Pieces
1
Model Number
80C
Distrelec Product Id
30421503
Детайли за продукта
Ergo 80 Series
80-series, Chrome plated adjustable wrench.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack
Standards
Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
€ 52,20
€ 52,20 Всеки (ex VAT)
1
€ 52,20
€ 52,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoJaw Capacity
31mm
Wrench Type
Adjustable Spanner
Overall Length
255 mm
Handle Type
Metal
Finish
Chrome
Material
Alloy Steel
Number of Pieces
1
Model Number
80C
Distrelec Product Id
30421503
Детайли за продукта
Ergo 80 Series
80-series, Chrome plated adjustable wrench.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack
Standards
Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333