Bahco 1/2 in Drive 19mm Deep Socket, 12 point, 82.6 mm Overall Length

Технически документи
Спецификации
Brand
BahcoSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
82.6 mm
Material
Alloy Steel
Drive Type
Square
Distrelec Product Id
30422451
Страна на произход
Argentina
Детайли за продукта
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards
€ 24,03
€ 24,03 Всеки (ex VAT)
1
€ 24,03
€ 24,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
82.6 mm
Material
Alloy Steel
Drive Type
Square
Distrelec Product Id
30422451
Страна на произход
Argentina
Детайли за продукта
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
Double hexagon long series
Deep length sockets, 1/2 square drive
Bi-hex profile, metric sizes
Dynamic-Drive profile
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
Manufactured to DIN3124 and ISO2725 standards