Bahco 1/2 in Drive 13mm Deep Socket, 12 point, 82.6 mm Overall Length

Номер на артикул на RS: 519-759Марка: Bahco№ по каталога на производителя: 7805DM-13
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Страна на произход

Argentina

Детайли за продукта

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,31

€ 21,31 Всеки (ex VAT)

Bahco 1/2 in Drive 13mm Deep Socket, 12 point, 82.6 mm Overall Length

€ 21,31

€ 21,31 Всеки (ex VAT)

Bahco 1/2 in Drive 13mm Deep Socket, 12 point, 82.6 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Nickel Chrome Plated

Overall Length

82.6 mm

Material

Chrome Extra

Drive Type

Square

Страна на произход

Argentina

Детайли за продукта

Bahco Double hexagon 1/2 in Drive Deep Sockets

Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.

Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2” square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards

Може да се интересувате от