Технически документи
Спецификации
Brand
BahcoSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
38 mm
Material
Alloy Steel
Drive Type
Square
Детайли за продукта
Bahco 1/2 " socket wrench, 7800SM Series
Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/2 square drive
Hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel, Vanadium Extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Standards
DIN 3124, ISO 2725
€ 6,79
€ 6,79 Всеки (ex VAT)
1
€ 6,79
€ 6,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
38 mm
Material
Alloy Steel
Drive Type
Square
Детайли за продукта
Bahco 1/2 " socket wrench, 7800SM Series
Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/2 square drive
Hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel, Vanadium Extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Standards
DIN 3124, ISO 2725