Bahco 1/2 in Drive 18mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

Номер на артикул на RS: 688-0332Марка: Bahco№ по каталога на производителя: 7800DMV-18
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

50 mm

Material

Alloy Steel

Drive Type

Square

Страна на произход

Spain

Детайли за продукта

Bahco Insulated 1/2 in Square Drive Sockets

Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.

Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified

Информацията за складовите наличности временно не е налична.

€ 27,19

€ 27,19 Всеки (ex VAT)

Bahco 1/2 in Drive 18mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length

€ 27,19

€ 27,19 Всеки (ex VAT)

Bahco 1/2 in Drive 18mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

Yes

Finish

Insulated

Overall Length

50 mm

Material

Alloy Steel

Drive Type

Square

Страна на произход

Spain

Детайли за продукта

Bahco Insulated 1/2 in Square Drive Sockets

Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.

Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified