Технически документи
Спецификации
Brand
BahcoSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
Страна на произход
Spain
Детайли за продукта
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified
€ 26,58
€ 26,58 Всеки (ex VAT)
1
€ 26,58
€ 26,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
Страна на произход
Spain
Детайли за продукта
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
Chrome-Vanadium steel
12 point Dynamic-Drive Profile
ISO 2775
IEC 60900
VDE certified