Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 1/2 in Drive 21mm Standard Socket, 12 point, 39 mm Overall Length

Номер на артикул на RS: 509-4870Марка: Bahco№ по каталога на производителя: 7800DM-21
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

39 mm

Material

Alloy Steel

Drive Type

Square

Страна на произход

Argentina

Детайли за продукта

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,18

€ 11,18 Всеки (ex VAT)

Bahco 1/2 in Drive 21mm Standard Socket, 12 point, 39 mm Overall Length

€ 11,18

€ 11,18 Всеки (ex VAT)

Bahco 1/2 in Drive 21mm Standard Socket, 12 point, 39 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

39 mm

Material

Alloy Steel

Drive Type

Square

Страна на произход

Argentina

Детайли за продукта

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Може да се интересувате от