Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 3/8 in Square Ratchet with Ratchet Handle, 160 mm Overall

Номер на артикул на RS: 519-872Марка: Bahco№ по каталога на производителя: 7755-3/8
brand-logo

Технически документи

Спецификации

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

160 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Страна на произход

Argentina

Детайли за продукта

Bahco 3/8 in. Reversible Ratchet

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The intregrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits
72 teeth, 5° Action
Locking mechanism keeps the socket captive
Easy change of sockets by pressing the quick release button
Manufactured from Vanadium-Extra
Nickel and chrome-plated,fine-polished finish
Two component handle

Standards

ISO 3315/1174-2; DIN 3122/3120; UNE 16512

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco 3/8 in Square Ratchet with Ratchet Handle, 160 mm Overall

P.O.A.

Bahco 3/8 in Square Ratchet with Ratchet Handle, 160 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

160 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Страна на произход

Argentina

Детайли за продукта

Bahco 3/8 in. Reversible Ratchet

Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The intregrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners

Features and Benefits
72 teeth, 5° Action
Locking mechanism keeps the socket captive
Easy change of sockets by pressing the quick release button
Manufactured from Vanadium-Extra
Nickel and chrome-plated,fine-polished finish
Two component handle

Standards

ISO 3315/1174-2; DIN 3122/3120; UNE 16512

Може да се интересувате от