Технически документи
Спецификации
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
60 → 300Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
457 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Страна на произход
United States
Детайли за продукта
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
€ 425,72
€ 425,72 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 425,72
€ 425,72 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
60 → 300Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
457 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Страна на произход
United States
Детайли за продукта
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish