Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive

Номер на артикул на RS: 667-2406Марка: Bahco№ по каталога на производителя: 7455-100
brand-logo

Технически документи

Спецификации

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

406 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Finish

Chrome

Страна на произход

United States

Детайли за продукта

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 339,75

€ 339,75 Всеки (ex VAT)

Bahco Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive

Calibration type

€ 339,75

€ 339,75 Всеки (ex VAT)

Bahco Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

20 → 100Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

406 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Finish

Chrome

Страна на произход

United States

Детайли за продукта

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish

Може да се интересувате от