Технически документи
Спецификации
Brand
BahcoSpanner Type
Ring Slogging Spanner
Metric Size
41mm
Material
Steel
Finish
Steel Grey
Overall Length
230 mm
Double Ended
No
Imperial or Metric
Metric
Size
41 mm
Страна на произход
Germany
Детайли за продукта
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444
€ 110,87
€ 110,87 Всеки (ex VAT)
1
€ 110,87
€ 110,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSpanner Type
Ring Slogging Spanner
Metric Size
41mm
Material
Steel
Finish
Steel Grey
Overall Length
230 mm
Double Ended
No
Imperial or Metric
Metric
Size
41 mm
Страна на произход
Germany
Детайли за продукта
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Standards
DIN 7444