Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 1/4 in Drive 10mm Standard Socket, 6 point, 24.7 mm Overall Length

Номер на артикул на RS: 509-4202Марка: Bahco№ по каталога на производителя: 6700SM-10
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Bahco

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Детайли за продукта

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,99

€ 6,99 Всеки (ex VAT)

Bahco 1/4 in Drive 10mm Standard Socket, 6 point, 24.7 mm Overall Length

€ 6,99

€ 6,99 Всеки (ex VAT)

Bahco 1/4 in Drive 10mm Standard Socket, 6 point, 24.7 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

24.7 mm

Material

Alloy Steel

Drive Type

Square

Детайли за продукта

1/4 in Drive, Metric and Imperial Sockets

Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/4 in square drive
• Dynamic-Drive-Profile construction
• Hex profile
• Not suitable for machine operation
• High performance alloy steel, Chromo-extra
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120

Може да се интересувате от