Bahco 13 Piece Electricians Tool Kit with Case

Номер на артикул на RS: 898-7309Марка: Bahco№ по каталога на производителя: 4750FB3-12TS100
brand-logo

Технически документи

Спецификации

Brand

Bahco

Set Type

Electricians

Set Contents

Knife, Pliers, Saw, Screwdriver

Number of Pieces

13

Storage Type

Case

Страна на произход

Spain

Детайли за продукта

Bahco 13 pieces Electricians Tool Kit

This Electricians tool kit from Bahco features select screwdrivers as well as pliers, cutters, wire stripper, knife, tape measure and hacksaw. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a hard bottomed electrician’s tote bag. It features many pockets and compartments inside and out that will keep everything tidy and secure.

Features and Benefits
Elastic section for multiple screwdrivers in front and back side
Cable loop holder
Large bottom pocket including a plastic box for small consumables: screws, nuts, washers, terminals
HD reinforced handle provides stability and strength the bag
Central compartment for large tools or material
Measuring tape, card holder & phone pocket on one side
Hard bottom:100% waterproof

Kit Contents

Screwdrivers

Combi Tipped Ergo Screwdriver (BE-8510S/BE-8520S)
5 mm Slot and PH1 Phillips / 6 mm Slot and PH2 Phillips

Combi Tipped Ergo Screwdriver (BE8720S)
6 mm Slot / PZ2 Pozidriv

Slotted Insulated Voltage Screwdriver (806-1-1)

Pliers

180 mm Side Cutting Pliers (2101G-180)
200 mm Combination Pliers (2628G-200)
220 mm Terminal Pliers (CR B 01)

Additional Extras

150 mm Junior Hacksaw (268)
Multi-purpose Knife (2444)
5M Auto Locking Retractable Tape (MTB-5-25-M-E)
12"" Open Tote Tool Bag (4750FB3-12)

Bahco Tool Kits

Може да се интересувате от
RS PRO 15 Piece Maintenance Tool Kit with Pouch
€ 149,551 Set (ex VAT)

P.O.A.

Bahco 13 Piece Electricians Tool Kit with Case

P.O.A.

Bahco 13 Piece Electricians Tool Kit with Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 15 Piece Maintenance Tool Kit with Pouch
€ 149,551 Set (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Set Type

Electricians

Set Contents

Knife, Pliers, Saw, Screwdriver

Number of Pieces

13

Storage Type

Case

Страна на произход

Spain

Детайли за продукта

Bahco 13 pieces Electricians Tool Kit

This Electricians tool kit from Bahco features select screwdrivers as well as pliers, cutters, wire stripper, knife, tape measure and hacksaw. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a hard bottomed electrician’s tote bag. It features many pockets and compartments inside and out that will keep everything tidy and secure.

Features and Benefits
Elastic section for multiple screwdrivers in front and back side
Cable loop holder
Large bottom pocket including a plastic box for small consumables: screws, nuts, washers, terminals
HD reinforced handle provides stability and strength the bag
Central compartment for large tools or material
Measuring tape, card holder & phone pocket on one side
Hard bottom:100% waterproof

Kit Contents

Screwdrivers

Combi Tipped Ergo Screwdriver (BE-8510S/BE-8520S)
5 mm Slot and PH1 Phillips / 6 mm Slot and PH2 Phillips

Combi Tipped Ergo Screwdriver (BE8720S)
6 mm Slot / PZ2 Pozidriv

Slotted Insulated Voltage Screwdriver (806-1-1)

Pliers

180 mm Side Cutting Pliers (2101G-180)
200 mm Combination Pliers (2628G-200)
220 mm Terminal Pliers (CR B 01)

Additional Extras

150 mm Junior Hacksaw (268)
Multi-purpose Knife (2444)
5M Auto Locking Retractable Tape (MTB-5-25-M-E)
12"" Open Tote Tool Bag (4750FB3-12)

Bahco Tool Kits

Може да се интересувате от
RS PRO 15 Piece Maintenance Tool Kit with Pouch
€ 149,551 Set (ex VAT)