Технически документи
Спецификации
Brand
BahcoSet Type
Hinged Ratchet Combination Wrenches
Series
41RM
Sizes in Set
8 → 19 mm
Number of Pieces
8
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco Locking Flex Head Wrench Set
Professional, durable combination ratchet spanner set constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
ISO 3318 and DIN 3113 standards
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
€ 201,41
€ 201,41 Всеки (ex VAT)
1
€ 201,41
€ 201,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSet Type
Hinged Ratchet Combination Wrenches
Series
41RM
Sizes in Set
8 → 19 mm
Number of Pieces
8
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Bahco Locking Flex Head Wrench Set
Professional, durable combination ratchet spanner set constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
ISO 3318 and DIN 3113 standards
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface