Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Ratchet Spanner, 13mm, Metric, Double Ended, 154 mm Overall

Номер на артикул на RS: 876-6496Марка: Bahco№ по каталога на производителя: 41RM-13
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

13mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

154 mm

Double Ended

Yes

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113

Информацията за складовите наличности временно не е налична.

€ 31,13

€ 31,13 Всеки (ex VAT)

Bahco Ratchet Spanner, 13mm, Metric, Double Ended, 154 mm Overall

€ 31,13

€ 31,13 Всеки (ex VAT)

Bahco Ratchet Spanner, 13mm, Metric, Double Ended, 154 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

13mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

154 mm

Double Ended

Yes

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Ratchet Locking Flex Head Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113