Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI

Номер на артикул на RS: 484-7566Марка: Bahco№ по каталога на производителя: 3905-300-24-100IMPA: 613457
brand-logo

Технически документи

Спецификации

Brand

Bahco

Blade Length

300.0 mm

Saw Blade Type

Hacksaw Blade

Width

13.0mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

HSS

Страна на произход

Sweden

Детайли за продукта

Bahco Hacksaw Blades

All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance

Може да се интересувате от
Blade,hacksaw,Eclipse Plus 30,
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
€ 1,102Each (In a Pack of 5) (ex VAT)
Bahco hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 24 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)

P.O.A.

Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI

P.O.A.

Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Blade,hacksaw,Eclipse Plus 30,
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
€ 1,102Each (In a Pack of 5) (ex VAT)
Bahco hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 24 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Blade Length

300.0 mm

Saw Blade Type

Hacksaw Blade

Width

13.0mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

24

Material

HSS

Страна на произход

Sweden

Детайли за продукта

Bahco Hacksaw Blades

All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm.

All Hard HSS (Bahco 3801)
A fully hardened, high-alloyed, super high-speed steel blade for sawing stainless steel steels, hard metals and other hard to cut materials
High-speed steel hacksaw blade
Suitable for use on modern machines with skilled operators and a high degree of control
Flexible Bi-metal (Bahco 3806)
An unbreakable and shatterproof blade, for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high-speed steel, designed to give long life and excellent cutting performance

Може да се интересувате от
Blade,hacksaw,Eclipse Plus 30,
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 300 mm Bi-metal Hacksaw Blade, 24 TPI
€ 1,102Each (In a Pack of 5) (ex VAT)
Bahco hard HSS hacksaw blade,24tpi
P.O.A.Each (In a Pack of 10) (ex VAT)
Eclipse 300 mm HSS Hacksaw Blade, 24 TPI
€ 4,087Each (In a Pack of 5) (ex VAT)