Bahco Polyester Tool Lanyard Adapter, 1kg Capacity

Номер на артикул на RS: 767-3232Марка: Bahco№ по каталога на производителя: 3875-WL1
brand-logo

Технически документи

Спецификации

Brand

Bahco

Type

Wrist Strap

Maximum Supported Weight

1kg

Material

Polyester

Страна на произход

France

Детайли за продукта

Wrist Tool Lanyard

Professional wrist style tool laynard with barrel locks on exchangable loop and wrist attachment. Capable of holding a maximum tool weight of 1kg.

600mm in length
High strength shock absorbing webbing
High tenacity polyester construction
Individual tracking number
Permenant maximum workload warning tag sewn onto laynard

Информацията за складовите наличности временно не е налична.

€ 23,39

€ 23,39 Всеки (ex VAT)

Bahco Polyester Tool Lanyard Adapter, 1kg Capacity

€ 23,39

€ 23,39 Всеки (ex VAT)

Bahco Polyester Tool Lanyard Adapter, 1kg Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Type

Wrist Strap

Maximum Supported Weight

1kg

Material

Polyester

Страна на произход

France

Детайли за продукта

Wrist Tool Lanyard

Professional wrist style tool laynard with barrel locks on exchangable loop and wrist attachment. Capable of holding a maximum tool weight of 1kg.

600mm in length
High strength shock absorbing webbing
High tenacity polyester construction
Individual tracking number
Permenant maximum workload warning tag sewn onto laynard