Bahco Pipe Wrench, 253.0 mm Overall

Номер на артикул на RS: 717-9213Марка: Bahco№ по каталога на производителя: 380-10IMPA: 616542
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Bahco

Plier Type

Pipe Wrench

Overall Length

253.0 mm

Material

Aluminium Alloy

Детайли за продукта

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

Може да се интересувате от
Bahco Pipe Wrench, 320 Overall
€ 71,91Всеки (ex VAT)

€ 54,06

€ 54,06 Всеки (ex VAT)

Bahco Pipe Wrench, 253.0 mm Overall

€ 54,06

€ 54,06 Всеки (ex VAT)

Bahco Pipe Wrench, 253.0 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Bahco Pipe Wrench, 320 Overall
€ 71,91Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Plier Type

Pipe Wrench

Overall Length

253.0 mm

Material

Aluminium Alloy

Детайли за продукта

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

Може да се интересувате от
Bahco Pipe Wrench, 320 Overall
€ 71,91Всеки (ex VAT)