Технически документи
Спецификации
Brand
BahcoJaw Capacity
25mm
Wrench Type
Pipe Wrench
Handle Type
Metal
Overall Length
185 mm
Material
Steel
Number of Pieces
1
Страна на произход
China
Детайли за продукта
Stillson Pipe Wrench (361 Series)
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.
Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability
Standards
US Norm GGG-W-651, Type I Class B
€ 33,98
€ 33,98 Всеки (ex VAT)
1
€ 33,98
€ 33,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoJaw Capacity
25mm
Wrench Type
Pipe Wrench
Handle Type
Metal
Overall Length
185 mm
Material
Steel
Number of Pieces
1
Страна на произход
China
Детайли за продукта
Stillson Pipe Wrench (361 Series)
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.
Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability
Standards
US Norm GGG-W-651, Type I Class B