Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Offset Ring Spanner, 17mm, Metric, Double Ended, 266 mm Overall

Номер на артикул на RS: 609-9668Марка: Bahco№ по каталога на производителя: 2M-17-19IMPA: 610737
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

17 mm, 19mm

Material

Alloy Steel

Finish

Chrome

Overall Length

266 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Size

17 x 19 mm

Страна на произход

Spain

Детайли за продукта

Bahco Double-ended ring spanner (series 2M), metric and imperial

Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.

Features & Benefits
• Double end deep offset ring wrench
• Standards: ISO 1085, ISO 10104 and DIN 838
• Material: High performance alloy steel
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Chrome plated micro matt finishing provides high-quality surface

Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)

Standards

DIN 838, ISO 1085, ISO 10104

Може да се интересувате от
RS PRO Offset Ring Spanner, 17mm, Metric, Double Ended
€ 11,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,74

€ 27,74 Всеки (ex VAT)

Bahco Offset Ring Spanner, 17mm, Metric, Double Ended, 266 mm Overall

€ 27,74

€ 27,74 Всеки (ex VAT)

Bahco Offset Ring Spanner, 17mm, Metric, Double Ended, 266 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Offset Ring Spanner, 17mm, Metric, Double Ended
€ 11,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

17 mm, 19mm

Material

Alloy Steel

Finish

Chrome

Overall Length

266 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Size

17 x 19 mm

Страна на произход

Spain

Детайли за продукта

Bahco Double-ended ring spanner (series 2M), metric and imperial

Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.

Features & Benefits
• Double end deep offset ring wrench
• Standards: ISO 1085, ISO 10104 and DIN 838
• Material: High performance alloy steel
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Chrome plated micro matt finishing provides high-quality surface

Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)

Standards

DIN 838, ISO 1085, ISO 10104

Може да се интересувате от
RS PRO Offset Ring Spanner, 17mm, Metric, Double Ended
€ 11,64Всеки (ex VAT)