Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade

Номер на артикул на RS: 688-0427Марка: Bahco№ по каталога на производителя: 2820VP
brand-logo
Преглед на всички в Кабелни ножове

Технически документи

Спецификации

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Страна на произход

Spain

Детайли за продукта

Bahco VDE Cable Knife

Bahco VDE Cable knife is a high-quality tool designed for professionals. Insulated handle ensures safe work on live voltages up to 1000 V.

Features & Benefits
• For work on live voltages up to 1000 V
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• IEC60900, VDE certified

Може да се интересувате от

€ 38,06

€ 38,06 Всеки (ex VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade

€ 38,06

€ 38,06 Всеки (ex VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Страна на произход

Spain

Детайли за продукта

Bahco VDE Cable Knife

Bahco VDE Cable knife is a high-quality tool designed for professionals. Insulated handle ensures safe work on live voltages up to 1000 V.

Features & Benefits
• For work on live voltages up to 1000 V
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• IEC60900, VDE certified

Може да се интересувате от