Bahco Cable Knife, VDE/1000V, 180 mm Overall, 38 mm Blade

Номер на артикул на RS: 688-0423Марка: Bahco№ по каталога на производителя: 2820VHELP
brand-logo
Преглед на всички в Кабелни ножове

Технически документи

Спецификации

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

38 mm

Overall Length

180 mm

Страна на произход

Germany

Детайли за продукта

Bahco VDE Knife with Guide

Bahco Insulated Knife with a Guide is a tool safe to work on live equipment up to 1000 V. It is made from stainless steel and shock resistant plastic. It has a single layer injection-moulded insulation.

Features & Benefits
• Single layer of insulation
• Injection moulded with protection cap printed (1000 V)
• Special blade with cable guard shoe for cable dismantling
• Stainless steel blade
• Handle from shock resistant plastic
• Overall Length: 180mm

Може да се интересувате от
Blade cable cutter Cossonay
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 38 mm Blade

P.O.A.

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 38 mm Blade
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Blade cable cutter Cossonay
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

38 mm

Overall Length

180 mm

Страна на произход

Germany

Детайли за продукта

Bahco VDE Knife with Guide

Bahco Insulated Knife with a Guide is a tool safe to work on live equipment up to 1000 V. It is made from stainless steel and shock resistant plastic. It has a single layer injection-moulded insulation.

Features & Benefits
• Single layer of insulation
• Injection moulded with protection cap printed (1000 V)
• Special blade with cable guard shoe for cable dismantling
• Stainless steel blade
• Handle from shock resistant plastic
• Overall Length: 180mm

Може да се интересувате от
Blade cable cutter Cossonay
P.O.A.Всеки (ex VAT)