Технически документи
Спецификации
Brand
BahcoPlier Type
Combination Pliers
Overall Length
160 mm
Cutting Capacity
2.7 mm
Tip Style
Straight
Material
Steel
Jaw Length
33mm
Material Cutting Capability
Soft Wire
Страна на произход
Spain
Детайли за продукта
Bahco VDE Combination Pliers
Bahco VDE Combination Pliers are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Features & Benefits
Insulated combination pliers
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome-plated finish
ISO 5746; DIN 5746; IEC 60900; VDE certified
Standards
ISO5746, DIN5746
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoPlier Type
Combination Pliers
Overall Length
160 mm
Cutting Capacity
2.7 mm
Tip Style
Straight
Material
Steel
Jaw Length
33mm
Material Cutting Capability
Soft Wire
Страна на произход
Spain
Детайли за продукта
Bahco VDE Combination Pliers
Bahco VDE Combination Pliers are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Features & Benefits
Insulated combination pliers
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome-plated finish
ISO 5746; DIN 5746; IEC 60900; VDE certified
Standards
ISO5746, DIN5746