Технически документи
Спецификации
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
3 mm
Overall Length
200 mm
Material
Steel
Tip Style
Straight
Jaw Length
72mm
Jaw Depth
17mm
Model Number
2430G
Material Cutting Capability
Copper Wire; Iron Wire; Piano Wire
Страна на произход
France
Детайли за продукта
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745
€ 45,09
€ 45,09 Всеки (ex VAT)
1
€ 45,09
€ 45,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
3 mm
Overall Length
200 mm
Material
Steel
Tip Style
Straight
Jaw Length
72mm
Jaw Depth
17mm
Model Number
2430G
Material Cutting Capability
Copper Wire; Iron Wire; Piano Wire
Страна на произход
France
Детайли за продукта
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745