Технически документи
Спецификации
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
2.5 mm
Overall Length
140 mm
Material
Steel
Tip Style
Straight
Jaw Length
37mm
Jaw Depth
15mm
Model Number
2430G
Material Cutting Capability
Copper Wire; Iron Wire; Piano Wire
Страна на произход
France
Детайли за продукта
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745
€ 33,66
€ 33,66 Всеки (ex VAT)
1
€ 33,66
€ 33,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoPlier Type
Long Nose Pliers
Cutting Capacity
2.5 mm
Overall Length
140 mm
Material
Steel
Tip Style
Straight
Jaw Length
37mm
Jaw Depth
15mm
Model Number
2430G
Material Cutting Capability
Copper Wire; Iron Wire; Piano Wire
Страна на произход
France
Детайли за продукта
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745