Bahco 2427G Bent Nose Pliers, 160 mm Overall, Bent Tip, 46mm Jaw

Номер на артикул на RS: 327-0729Марка: Bahco№ по каталога на производителя: 2427 G-160
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

Bahco

Plier Type

Bent Nose Plier

Cutting Capacity

3 mm

Overall Length

160 mm

Tip Style

Bent

Material

Steel

Jaw Length

46mm

Jaw Depth

17mm

Model Number

2427G

Material Cutting Capability

Copper Wire; Iron Wire; Piano Wire

Детайли за продукта

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745

Може да се интересувате от

€ 42,96

€ 42,96 Всеки (ex VAT)

Bahco 2427G Bent Nose Pliers, 160 mm Overall, Bent Tip, 46mm Jaw

€ 42,96

€ 42,96 Всеки (ex VAT)

Bahco 2427G Bent Nose Pliers, 160 mm Overall, Bent Tip, 46mm Jaw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Plier Type

Bent Nose Plier

Cutting Capacity

3 mm

Overall Length

160 mm

Tip Style

Bent

Material

Steel

Jaw Length

46mm

Jaw Depth

17mm

Model Number

2427G

Material Cutting Capability

Copper Wire; Iron Wire; Piano Wire

Детайли за продукта

Ergonomic Pliers

High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745

Може да се интересувате от