Технически документи
Спецификации
Brand
BahcoModel Number
2233D
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Overall Length
240 mm
Jaw Length
37mm
VDE/1000V Approved
No
Material
Alloy Steel
Maximum Cutting Capacity
16mm
Cutting Capacity Stranded Wire
14mm
Cutting Capacity Copper Wire
16mm
Cut Type
Straight
Страна на произход
Vietnam
Детайли за продукта
Bahco Heavy-Duty Cable Cutters
Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables. The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation.
Features & Benefits
Wire stripping pliers which can both strip and cut Copper/Aluminium cables in dimension according to table.
Finish: The forged surfaces are phosphate and the head mirror polished.
Material: Carbon steel.
PVC coated handles without return spring.
Designed to cut and strip electrical cable.
€ 57,67
€ 57,67 Всеки (ex VAT)
1
€ 57,67
€ 57,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoModel Number
2233D
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Overall Length
240 mm
Jaw Length
37mm
VDE/1000V Approved
No
Material
Alloy Steel
Maximum Cutting Capacity
16mm
Cutting Capacity Stranded Wire
14mm
Cutting Capacity Copper Wire
16mm
Cut Type
Straight
Страна на произход
Vietnam
Детайли за продукта
Bahco Heavy-Duty Cable Cutters
Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables. The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation.
Features & Benefits
Wire stripping pliers which can both strip and cut Copper/Aluminium cables in dimension according to table.
Finish: The forged surfaces are phosphate and the head mirror polished.
Material: Carbon steel.
PVC coated handles without return spring.
Designed to cut and strip electrical cable.