Технически документи
Спецификации
Brand
BahcoCable Type
Copper
Stripping Range
0.5 → 5mm
Minimum Size
0.5mm
Maximum Size
5mm
Overall Length
160 mm
Series
2223V
Type
Wire Stripping Pliers
Страна на произход
Spain
Детайли за продукта
Bahco VDE Wire Stripper
Bahco Wire Stripping Pliers is made of high performance alloy steel. There is a 3 layers coating insulation with different colours plus a forth one in black to further protect handle edges. The maximum cable diameter is 5 mm and the maximum cable section is 10 mm.
Features and Benefits
Insulated wire stripping pliers, for stripping copper cables up to 5 mm
For work on live equipment up to 1000 V
IEC 60900, VDE certified
Chrome plated and anti-corrosion treated finish
High performance alloy steel
3 layers colour insulation coating: Red: Safety, Orange: danger, Yellow: high danger
4th coating in black to further protect handle edges
€ 61,49
€ 61,49 Всеки (ex VAT)
1
€ 61,49
€ 61,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoCable Type
Copper
Stripping Range
0.5 → 5mm
Minimum Size
0.5mm
Maximum Size
5mm
Overall Length
160 mm
Series
2223V
Type
Wire Stripping Pliers
Страна на произход
Spain
Детайли за продукта
Bahco VDE Wire Stripper
Bahco Wire Stripping Pliers is made of high performance alloy steel. There is a 3 layers coating insulation with different colours plus a forth one in black to further protect handle edges. The maximum cable diameter is 5 mm and the maximum cable section is 10 mm.
Features and Benefits
Insulated wire stripping pliers, for stripping copper cables up to 5 mm
For work on live equipment up to 1000 V
IEC 60900, VDE certified
Chrome plated and anti-corrosion treated finish
High performance alloy steel
3 layers colour insulation coating: Red: Safety, Orange: danger, Yellow: high danger
4th coating in black to further protect handle edges