Bahco 2223S Series Wire Stripping Pliers Wire Stripper, 0.5mm Min, 5mm Max, 165 mm Overall

Номер на артикул на RS: 687-9944Марка: Bahco№ по каталога на производителя: 2223 S-150
brand-logo

Технически документи

Спецификации

Brand

Bahco

Cable Type

Aluminium, Copper

Stripping Range

0.5 → 5mm

Minimum Size

0.5mm

Maximum Size

5mm

Overall Length

165 mm

Series

2223S

Type

Wire Stripping Pliers

Страна на произход

Spain

Детайли за продукта

Bahco VDE Wire Strippers

Bahco Insulated wire stripping pliers are designed to the most demanding professionals for stripping copper cables up to 5 mm. They have high performance alloy steel Plastic injected handles.

Features and Benefits
Black oxidised, anti-corrosion treated
Chrome-Vanadium steel
Plastic coated handles with insulation up to 1000 V
Adjusting screw for any wire diameter up to 5 mm
CEI/IEC 900, EN 60900.

Информацията за складовите наличности временно не е налична.

€ 52,14

€ 52,14 Всеки (ex VAT)

Bahco 2223S Series Wire Stripping Pliers Wire Stripper, 0.5mm Min, 5mm Max, 165 mm Overall

€ 52,14

€ 52,14 Всеки (ex VAT)

Bahco 2223S Series Wire Stripping Pliers Wire Stripper, 0.5mm Min, 5mm Max, 165 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Cable Type

Aluminium, Copper

Stripping Range

0.5 → 5mm

Minimum Size

0.5mm

Maximum Size

5mm

Overall Length

165 mm

Series

2223S

Type

Wire Stripping Pliers

Страна на произход

Spain

Детайли за продукта

Bahco VDE Wire Strippers

Bahco Insulated wire stripping pliers are designed to the most demanding professionals for stripping copper cables up to 5 mm. They have high performance alloy steel Plastic injected handles.

Features and Benefits
Black oxidised, anti-corrosion treated
Chrome-Vanadium steel
Plastic coated handles with insulation up to 1000 V
Adjusting screw for any wire diameter up to 5 mm
CEI/IEC 900, EN 60900.