Технически документи
Спецификации
Brand
BahcoCutter Type
Side Cutters
Overall Length
180 mm
Jaw Length
19.8mm
Material
Alloy Steel
Maximum Cutting Capacity
2.7mm
Страна на произход
Spain
Детайли за продукта
Heavy Duty Ergonomic Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel.
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 64 HRC
€ 50,95
€ 50,95 Всеки (ex VAT)
1
€ 50,95
€ 50,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoCutter Type
Side Cutters
Overall Length
180 mm
Jaw Length
19.8mm
Material
Alloy Steel
Maximum Cutting Capacity
2.7mm
Страна на произход
Spain
Детайли за продукта
Heavy Duty Ergonomic Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel.
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 64 HRC