Технически документи
Спецификации
Brand
BahcoModel Number
2171V
Cutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire, Piano Wire
Non Sparking
No
Overall Length
160 mm
Jaw Length
20mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Alloy Steel
Maximum Cutting Capacity
2.7mm
Cutting Capacity Iron Wire
2.5mm
Cut Type
Semi Flush
Cutting Capacity Copper Wire
2.7mm
Страна на произход
Spain
Детайли за продукта
Bahco VDE Insulated Side Cutters
Bahco VDE Insulated Diagonal Cutting Pliers are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
Made of high performance alloy steel
Chrome-plated finish
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome plated and anti-corrosion treated finish
ISO 5749, IEC 60900. It is also VDE certified.
Standards
ISO5749, DIN5749
€ 47,64
€ 47,64 Всеки (ex VAT)
1
€ 47,64
€ 47,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoModel Number
2171V
Cutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire, Piano Wire
Non Sparking
No
Overall Length
160 mm
Jaw Length
20mm
VDE/1000V Approved
Yes
ESD Safe
No
Material
Alloy Steel
Maximum Cutting Capacity
2.7mm
Cutting Capacity Iron Wire
2.5mm
Cut Type
Semi Flush
Cutting Capacity Copper Wire
2.7mm
Страна на произход
Spain
Детайли за продукта
Bahco VDE Insulated Side Cutters
Bahco VDE Insulated Diagonal Cutting Pliers are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
Made of high performance alloy steel
Chrome-plated finish
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome plated and anti-corrosion treated finish
ISO 5749, IEC 60900. It is also VDE certified.
Standards
ISO5749, DIN5749