Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 2101S VDE/1000V Insulated Side Cutters

Номер на артикул на RS: 359-4772Марка: Bahco№ по каталога на производителя: 2101S-200IMPA: 611654
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

Bahco

Model Number

2101S

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

Jaw Length

22mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Alloy Steel

Maximum Cutting Capacity

4.5mm

Cutting Capacity Medium Hard Wire

3mm

Cut Type

Semi Flush

Cutting Capacity Copper Wire

4.5mm

Страна на произход

Sweden

Детайли за продукта

Side Cutters

For use on system installations where the voltage (ac or dc) does not exceed 1000V(effective) provided that local rules and regulations are followed
Progressive cutting edge design enables cutting of soft (copper) and hard materials (piano wire)
Jaw length 22mm
Chrome vanadium jaw with black oxide anti-corrosion finish
Open joint design increases leverage and cutting capacity

Standards

EN 60900; DIN ISO 5749

Може да се интересувате от
Bahco 2101S VDE/1000V Insulated Side Cutters
€ 55,95Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 66,51

€ 66,51 Всеки (ex VAT)

Bahco 2101S VDE/1000V Insulated Side Cutters

€ 66,51

€ 66,51 Всеки (ex VAT)

Bahco 2101S VDE/1000V Insulated Side Cutters
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bahco 2101S VDE/1000V Insulated Side Cutters
€ 55,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Model Number

2101S

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

Jaw Length

22mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Alloy Steel

Maximum Cutting Capacity

4.5mm

Cutting Capacity Medium Hard Wire

3mm

Cut Type

Semi Flush

Cutting Capacity Copper Wire

4.5mm

Страна на произход

Sweden

Детайли за продукта

Side Cutters

For use on system installations where the voltage (ac or dc) does not exceed 1000V(effective) provided that local rules and regulations are followed
Progressive cutting edge design enables cutting of soft (copper) and hard materials (piano wire)
Jaw length 22mm
Chrome vanadium jaw with black oxide anti-corrosion finish
Open joint design increases leverage and cutting capacity

Standards

EN 60900; DIN ISO 5749

Може да се интересувате от
Bahco 2101S VDE/1000V Insulated Side Cutters
€ 55,95Всеки (ex VAT)