Технически документи
Спецификации
Brand
BahcoCutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Overall Length
140 mm
Maximum Cutting Capacity
3.7mm
Cut Type
Semi Flush
Детайли за продукта
Bahco Pliers and Side Cutters
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
Maximum comfort with minimum effort due to the ergonomic design
Round shaped jaws give improved accessibility in confined spaces
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
Screw joint that provides excellent running and accurate alignment of the cutting edges
ISO 5749
Also available as a set, see stock no. 305-7419
€ 43,51
€ 43,51 Всеки (ex VAT)
1
€ 43,51
€ 43,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoCutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Overall Length
140 mm
Maximum Cutting Capacity
3.7mm
Cut Type
Semi Flush
Детайли за продукта
Bahco Pliers and Side Cutters
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
Maximum comfort with minimum effort due to the ergonomic design
Round shaped jaws give improved accessibility in confined spaces
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
Screw joint that provides excellent running and accurate alignment of the cutting edges
ISO 5749
Also available as a set, see stock no. 305-7419