Технически документи
Спецификации
Brand
BahcoSet Type
Ratchet Spanner Set
Series
1RM
Sizes in Set
8 → 17 mm
Number of Pieces
6
VDE/1000V Approved
No
Детайли за продукта
Bahco Metric Combination Spanner Set
A metric combination spanner set available in 6 or 12 pieces. Each piece is made from alloy steel and finished with chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners. The ratchet with reverse action is a joy to use and all sizes has this function.
Experience the evolution
Bahco have introduced there new range of ratcheting spanners, they have been tested to ISO standards and passed a cycle test where torque equivalent to 125% of the ISO standard. These spanners are versatile, easy to use and quicker during application;
Integrated gear in the body
Optimise productivity, even in difficultly accessible areas
Ring end angle 15º for knuckle clearance or better grip
12-point Dynamic-Drive Profile ensures longer life for screws and nuts
Compact, reversible gear allows you to change direction without removing the wrench
Metric Combination Spanner Set Options
Bahco 1RM/SH6 - RS stock no: 423-9808
Bahco 1RM/SH8 - RS stock no: 876-6418
Bahco 1RM/SH12 - RS stock no: 415-3934
Features and Benefits
High-quality 72-tooth ring ratchet and fork wrenches
Reversible clockwise/anti-clockwise
Metric
Alloy Steel
Open end rotated 15°
Ring end angled 15°
Chrome plated, matt finish
12 point Dynamic-Drive profile
Slim head
Black plastic pouch with locking mechanism
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 1711-1 and DIN 3113
FAQ:
What material are they made from?
These combination spanners are made from vanadium steel with nickel chrome plating
What do you get in the set?
6 piece combination spanner set; 8, 10, 12, 13, 14 and 17 mm - RS stock no: 423-9808
8 piece combination spanner set; 8, 10, 11, 12, 13, 14, 17 and 19 mm - RS stock no: 876-6418
12 piece combination spanner set; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm – RS stock no: 415-3934
€ 238,30
€ 238,30 Всеки (ex VAT)
1
€ 238,30
€ 238,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSet Type
Ratchet Spanner Set
Series
1RM
Sizes in Set
8 → 17 mm
Number of Pieces
6
VDE/1000V Approved
No
Детайли за продукта
Bahco Metric Combination Spanner Set
A metric combination spanner set available in 6 or 12 pieces. Each piece is made from alloy steel and finished with chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners. The ratchet with reverse action is a joy to use and all sizes has this function.
Experience the evolution
Bahco have introduced there new range of ratcheting spanners, they have been tested to ISO standards and passed a cycle test where torque equivalent to 125% of the ISO standard. These spanners are versatile, easy to use and quicker during application;
Integrated gear in the body
Optimise productivity, even in difficultly accessible areas
Ring end angle 15º for knuckle clearance or better grip
12-point Dynamic-Drive Profile ensures longer life for screws and nuts
Compact, reversible gear allows you to change direction without removing the wrench
Metric Combination Spanner Set Options
Bahco 1RM/SH6 - RS stock no: 423-9808
Bahco 1RM/SH8 - RS stock no: 876-6418
Bahco 1RM/SH12 - RS stock no: 415-3934
Features and Benefits
High-quality 72-tooth ring ratchet and fork wrenches
Reversible clockwise/anti-clockwise
Metric
Alloy Steel
Open end rotated 15°
Ring end angled 15°
Chrome plated, matt finish
12 point Dynamic-Drive profile
Slim head
Black plastic pouch with locking mechanism
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 1711-1 and DIN 3113
FAQ:
What material are they made from?
These combination spanners are made from vanadium steel with nickel chrome plating
What do you get in the set?
6 piece combination spanner set; 8, 10, 12, 13, 14 and 17 mm - RS stock no: 423-9808
8 piece combination spanner set; 8, 10, 11, 12, 13, 14, 17 and 19 mm - RS stock no: 876-6418
12 piece combination spanner set; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm – RS stock no: 415-3934