Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 1RM Series 12-Piece Spanner Set, 8 → 19 mm, Alloy Steel

Номер на артикул на RS: 415-3934Марка: Bahco№ по каталога на производителя: 1RM/SH12
brand-logo

Технически документи

Спецификации

Brand

Bahco

Set Type

Ratchet Spanner Set

Series

1RM

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Matt

Страна на произход

Germany

Детайли за продукта

Bahco Metric Combination Spanner Set

A metric combination spanner set available in 6 or 12 pieces. Each piece is made from alloy steel and finished with chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners. The ratchet with reverse action is a joy to use and all sizes has this function.

Experience the evolution

Bahco have introduced there new range of ratcheting spanners, they have been tested to ISO standards and passed a cycle test where torque equivalent to 125% of the ISO standard. These spanners are versatile, easy to use and quicker during application;
• Integrated gear in the body
• Optimise productivity, even in difficultly accessible areas
• Ring end angle 15º for knuckle clearance or better grip
• 12-point Dynamic-Drive Profile ensures longer life for screws and nuts
• Compact, reversible gear allows you to change direction without removing the wrench

Metric Combination Spanner Set Options

• Bahco 1RM/SH6 - RS stock no: 423-9808
• Bahco 1RM/SH8 - RS stock no: 876-6418
• Bahco 1RM/SH12 - RS stock no: 415-3934

Features and Benefits

• High-quality 72-tooth ring ratchet and fork wrenches
• Reversible clockwise/anti-clockwise
• Metric
• Alloy Steel
• Open end rotated 15°
• Ring end angled 15°
• Chrome plated, matt finish
• 12 point Dynamic-Drive profile
• Slim head
• Black plastic pouch with locking mechanism

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

ISO 1711-1 and DIN 3113

FAQ:
What material are they made from?

These combination spanners are made from vanadium steel with nickel chrome plating

What do you get in the set?

6 piece combination spanner set; 8, 10, 12, 13, 14 and 17 mm - RS stock no: 423-9808
8 piece combination spanner set; 8, 10, 11, 12, 13, 14, 17 and 19 mm - RS stock no: 876-6418
12 piece combination spanner set; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm – RS stock no: 415-3934

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 484,66

€ 484,66 Всеки (ex VAT)

Bahco 1RM Series 12-Piece Spanner Set, 8 → 19 mm, Alloy Steel

€ 484,66

€ 484,66 Всеки (ex VAT)

Bahco 1RM Series 12-Piece Spanner Set, 8 → 19 mm, Alloy Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Set Type

Ratchet Spanner Set

Series

1RM

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Matt

Страна на произход

Germany

Детайли за продукта

Bahco Metric Combination Spanner Set

A metric combination spanner set available in 6 or 12 pieces. Each piece is made from alloy steel and finished with chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners. The ratchet with reverse action is a joy to use and all sizes has this function.

Experience the evolution

Bahco have introduced there new range of ratcheting spanners, they have been tested to ISO standards and passed a cycle test where torque equivalent to 125% of the ISO standard. These spanners are versatile, easy to use and quicker during application;
• Integrated gear in the body
• Optimise productivity, even in difficultly accessible areas
• Ring end angle 15º for knuckle clearance or better grip
• 12-point Dynamic-Drive Profile ensures longer life for screws and nuts
• Compact, reversible gear allows you to change direction without removing the wrench

Metric Combination Spanner Set Options

• Bahco 1RM/SH6 - RS stock no: 423-9808
• Bahco 1RM/SH8 - RS stock no: 876-6418
• Bahco 1RM/SH12 - RS stock no: 415-3934

Features and Benefits

• High-quality 72-tooth ring ratchet and fork wrenches
• Reversible clockwise/anti-clockwise
• Metric
• Alloy Steel
• Open end rotated 15°
• Ring end angled 15°
• Chrome plated, matt finish
• 12 point Dynamic-Drive profile
• Slim head
• Black plastic pouch with locking mechanism

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

ISO 1711-1 and DIN 3113

FAQ:
What material are they made from?

These combination spanners are made from vanadium steel with nickel chrome plating

What do you get in the set?

6 piece combination spanner set; 8, 10, 12, 13, 14 and 17 mm - RS stock no: 423-9808
8 piece combination spanner set; 8, 10, 11, 12, 13, 14, 17 and 19 mm - RS stock no: 876-6418
12 piece combination spanner set; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm – RS stock no: 415-3934

Може да се интересувате от