Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Ratchet Spanner, 32mm, Metric, Double Ended, 425 mm Overall

Номер на артикул на RS: 876-6405Марка: Bahco№ по каталога на производителя: 1RM-32
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

32mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

425 mm

Double Ended

Yes

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Combination Ratcheting Wrench

Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface

Информацията за складовите наличности временно не е налична.

€ 117,27

€ 117,27 Всеки (ex VAT)

Bahco Ratchet Spanner, 32mm, Metric, Double Ended, 425 mm Overall

€ 117,27

€ 117,27 Всеки (ex VAT)

Bahco Ratchet Spanner, 32mm, Metric, Double Ended, 425 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

32mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

425 mm

Double Ended

Yes

Imperial or Metric

Metric

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Bahco Combination Ratcheting Wrench

Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface