Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 1952Z Series 11-Piece Spanner Set, 1/4 → 7/8 in, Alloy Steel

Номер на артикул на RS: 877-0750Марка: Bahco№ по каталога на производителя: 1952Z/11T
brand-logo

Технически документи

Спецификации

Brand

Bahco

Set Type

Combination Spanner Set

Series

1952Z

Sizes in Set

1/4 → 7/8 in

Number of Pieces

11

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Страна на произход

China

Детайли за продукта

Bahco Offset Wrench Set in Pouch Holder

Selection of 1592 offset imperial combination spanners in a handy tool roll.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in imperial sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1; DIN 3113

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco 1952Z Series 11-Piece Spanner Set, 1/4 → 7/8 in, Alloy Steel

P.O.A.

Bahco 1952Z Series 11-Piece Spanner Set, 1/4 → 7/8 in, Alloy Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Set Type

Combination Spanner Set

Series

1952Z

Sizes in Set

1/4 → 7/8 in

Number of Pieces

11

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Страна на произход

China

Детайли за продукта

Bahco Offset Wrench Set in Pouch Holder

Selection of 1592 offset imperial combination spanners in a handy tool roll.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in imperial sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic tool roll

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1; DIN 3113

Може да се интересувате от