Технически документи
Спецификации
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
9/16in
Material
Alloy Steel
Finish
Chrome
Overall Length
185 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
9/16 in
Страна на произход
Argentina
Детайли за продукта
Bahco Offset Combination Spanner, 1952 series
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.
Features & Benefits
Combination wrench, offset
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Standards
DIN 3113; ISO 3318; ISO 7738.
€ 23,51
€ 23,51 Всеки (ex VAT)
1
€ 23,51
€ 23,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
9/16in
Material
Alloy Steel
Finish
Chrome
Overall Length
185 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
9/16 in
Страна на произход
Argentina
Детайли за продукта
Bahco Offset Combination Spanner, 1952 series
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.
Features & Benefits
Combination wrench, offset
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Standards
DIN 3113; ISO 3318; ISO 7738.