Технически документи
Спецификации
Brand
BahcoSet Type
Ring Spanner-Set
Series
1952M
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
Spain
Детайли за продукта
Bahco Offset Wrench Set with Holder
Selection of 1592 offset metric combination spanners in a handy plastic holder.
Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fasteners flank and reduces wear while delivering a higher torque.
Combination wrench, offset in metric sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic carry handle
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
€ 214,98
€ 214,98 Всеки (ex VAT)
1
€ 214,98
€ 214,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSet Type
Ring Spanner-Set
Series
1952M
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Alloy Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
Spain
Детайли за продукта
Bahco Offset Wrench Set with Holder
Selection of 1592 offset metric combination spanners in a handy plastic holder.
Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fasteners flank and reduces wear while delivering a higher torque.
Combination wrench, offset in metric sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic carry handle
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113