Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco Combination Spanner, 36mm, Metric, Double Ended, 435 mm Overall

Номер на артикул на RS: 717-8731Марка: Bahco№ по каталога на производителя: 1952M-36
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

36mm

Material

Alloy Steel

Finish

Chrome

Overall Length

435 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

36 mm

Страна на произход

Argentina

Детайли за продукта

Bahco Offset Combination Spanner, 1952 series

Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 115,07

€ 115,07 Всеки (ex VAT)

Bahco Combination Spanner, 36mm, Metric, Double Ended, 435 mm Overall

€ 115,07

€ 115,07 Всеки (ex VAT)

Bahco Combination Spanner, 36mm, Metric, Double Ended, 435 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

36mm

Material

Alloy Steel

Finish

Chrome

Overall Length

435 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

36 mm

Страна на произход

Argentina

Детайли за продукта

Bahco Offset Combination Spanner, 1952 series

Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.

Може да се интересувате от