Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
5 mm, 5mm
Material
Alloy Steel
Finish
Chrome
Overall Length
80 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
5 x 5 mm
Страна на произход
Germany
Детайли за продукта
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
€ 16,10
€ 16,10 Всеки (ex VAT)
1
€ 16,10
€ 16,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
5 mm, 5mm
Material
Alloy Steel
Finish
Chrome
Overall Length
80 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
5 x 5 mm
Страна на произход
Germany
Детайли за продукта
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends